3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3217 SL199

DigiKey Part Number
M3217SL199-ND
Manufacturer
Manufacturer Product Number
M3217 SL199
Description
CABLE 3COND 16AWG SHLD 3000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.261" (6.63mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
5 000kr 24,88148kr 124 407,40
Unit Price without VAT:kr 24,88148
Unit Price with VAT:kr 31,10185
Alternate Length
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 200
Unit Price: kr 20,45130
CABLE 3COND 16AWG SHLD
In-Stock: 0
Unit Price: kr 17,84909
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: kr 21,07136