2 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1432 WH001

DigiKey Part Number
M1432WH001-ND
Manufacturer
Manufacturer Product Number
M1432 WH001
Description
CABLE 2COND 24AWG WHITE SHLD
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2CON 24AWG WHT SHLD 100'
In-Stock: 0
Unit Price: kr 673,86800
CABLE 2COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHT SHLD 3000'
In-Stock: 0
Unit Price: