3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13227 SL199

DigiKey Part Number
M13227SL199-ND
Manufacturer
Manufacturer Product Number
M13227 SL199
Description
CABLE 3COND 22AWG SHLD 3000'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
5 000kr 5,87685kr 29 384,25
Unit Price without VAT:kr 5,87685
Unit Price with VAT:kr 7,34606
Alternate Length
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: kr 518,62000
CABLE 3COND 22AWG SHLD
In-Stock: 0
Unit Price: kr 4,82189
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: kr 4,99236