


M1241 WH005 | |
|---|---|
DigiKey Part Number | M1241WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1241 WH005 |
Description | CBL 1 COND 18AWG 600V WHITE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 397,08000 | kr 4 397,08 |
| 2 | kr 4 180,66000 | kr 8 361,32 |
| 3 | kr 4 058,11333 | kr 12 174,34 |
| 5 | kr 3 907,94200 | kr 19 539,71 |
| 7 | kr 3 811,48714 | kr 26 680,41 |
| 10 | kr 3 711,28100 | kr 37 112,81 |
| 25 | kr 3 463,31680 | kr 86 582,92 |
| 50 | kr 3 434,71360 | kr 171 735,68 |
| Unit Price without VAT: | kr 4 397,08000 |
|---|---|
| Unit Price with VAT: | kr 5 496,35000 |




