


HPM16 BK080 | |
|---|---|
DigiKey Part Number | HPM16BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPM16 BK080 |
Description | HOLE PLUG 0.630" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.630" (16.00mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.630" (16.00mm) | |
Flange Diameter | 0.787" (19.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,06000 | kr 10,06 |
| 10 | kr 8,54400 | kr 85,44 |
| 25 | kr 8,00520 | kr 200,13 |
| 50 | kr 7,62140 | kr 381,07 |
| 100 | kr 7,25790 | kr 725,79 |
| 250 | kr 6,80280 | kr 1 700,70 |
| 500 | kr 6,47784 | kr 3 238,92 |
| 1 000 | kr 6,16846 | kr 6 168,46 |
| 2 500 | kr 5,78235 | kr 14 455,88 |
| Unit Price without VAT: | kr 10,06000 |
|---|---|
| Unit Price with VAT: | kr 12,57500 |

