
AF1553 NA003 | |
|---|---|
DigiKey Part Number | AF1553NA003-ND |
Manufacturer | |
Manufacturer Product Number | AF1553 NA003 |
Description | SLEEVING 0.229" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.229" (5.82mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.229" (5.82mm) | |
Diameter - Outside | 0.269" (6.83mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 207,64000 | kr 3 207,64 |
| Unit Price without VAT: | kr 3 207,64000 |
|---|---|
| Unit Price with VAT: | kr 4 009,55000 |



