
9180B CL001 | |
|---|---|
DigiKey Part Number | 9180BCL001-ND |
Manufacturer | |
Manufacturer Product Number | 9180B CL001 |
Description | CABLE COAX RG-180B 30AWG 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG RG-180B 1000.0' (304.80m) 95 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-180B | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | Braid | |
Impedance | 95 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Natural | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 91% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 50,44448 | kr 50 444,48 |
| Unit Price without VAT: | kr 50,44448 |
|---|---|
| Unit Price with VAT: | kr 63,05560 |



