5 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)

79124 SL001

DigiKey Part Number
79124SL001-ND
Manufacturer
Manufacturer Product Number
79124 SL001
Description
CABLE 5COND 14AWG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.363" (9.22mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1 000kr 115,26963kr 115 269,63
Manufacturers Standard Package
Unit Price without VAT:kr 115,26963
Unit Price with VAT:kr 144,08704
Alternate Length
CABLE 5CON 14AWG SLATE SHLD
In-Stock: 0
Unit Price: kr 243,93890
CBL 5COND 14AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: