Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78315 SL005

DigiKey Part Number
78315SL005-ND
Manufacturer
Manufacturer Product Number
78315 SL005
Description
MULTI-PAIR 10COND 26AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
100kr 62,03710kr 6 203,71
Manufacturers Standard Package
Unit Price without VAT:kr 62,03710
Unit Price with VAT:kr 77,54638
Alternate Length
MULTI-PAIR 10COND 26AWG
In-Stock: 0
Unit Price: kr 33,97280
MULTI-PAIR 10COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: kr 59,24556