12 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781201 VI005

DigiKey Part Number
781201VI005-ND
Manufacturer
Manufacturer Product Number
781201 VI005
Description
HOOK-UP SOLID 12AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 2 680,00000kr 2 680,00
Manufacturers Standard Package
Unit Price without VAT:kr 2 680,00000
Unit Price with VAT:kr 3 350,00000
Alternate Length
HOOK-UP SOLID 12AWG VIOLET 1000'
In-Stock: 1
Unit Price: kr 13 700,46000