7 Conductor Modular Coil Cable Black 10' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

707/2R BK032

DigiKey Part Number
707/2RBK032-ND
Manufacturer
Manufacturer Product Number
707/2R BK032
Description
CABLE MOD COIL 7COND BLACK 10'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Modular Coil Cable Black 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
7
Length - Coil Retracted
2.00' (0.61m)
Length - Coil Extended
10' (3.05m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
0.875" (22.23mm)
Shielding
-
Operating Temperature
-20°C ~ 80°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2 175,80000kr 2 175,80
5kr 1 935,84000kr 9 679,20
10kr 1 839,42900kr 18 394,29
25kr 1 717,88640kr 42 947,16
50kr 1 630,19580kr 81 509,79
100kr 1 614,82280kr 161 482,28
Manufacturers Standard Package
Unit Price without VAT:kr 2 175,80000
Unit Price with VAT:kr 2 719,75000