Image for 3500/12C SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500/12C SL002

DigiKey Part Number
3500/12CSL002-ND
Manufacturer
Manufacturer Product Number
3500/12C SL002
Description
MULTI-PAIR 25COND 28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25 (12.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.381" (9.68mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1 000kr 73,08497kr 73 084,97
Unit Price without VAT:kr 73,08497
Unit Price with VAT:kr 91,35621
Alternate Length
MULTI-PAIR 25COND 28AWG
In-Stock: 0
Unit Price: kr 126,48831
MULTI-PAIR 25COND 28AWG
In-Stock: 0
Unit Price: kr 72,74751