28 AWG Hook-Up Wire 19/40 Brown 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 Brown 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 BR001

DigiKey Part Number
2842/19BR001-ND
Manufacturer
Manufacturer Product Number
2842/19 BR001
Description
HOOK-UP STRND 28AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Brown 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1 000kr 9,08907kr 9 089,07
2 000kr 8,63219kr 17 264,38
3 000kr 8,37346kr 25 120,38
5 000kr 8,05615kr 40 280,75
7 000kr 7,85229kr 54 966,03
10 000kr 7,64041kr 76 404,10
Manufacturers Standard Package
Unit Price without VAT:kr 9,08907
Unit Price with VAT:kr 11,36134
Alternate Length
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 8
Unit Price: kr 1 547,61000