
1898/19C SL001 | |
|---|---|
DigiKey Part Number | 216-1898/19CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1898/19C SL001 |
Description | CABLE 19COND 18AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.455" (11.56mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 122,43000 | kr 122,43 |
| 5 | kr 109,25800 | kr 546,29 |
| 10 | kr 103,99400 | kr 1 039,94 |
| 25 | kr 97,36920 | kr 2 434,23 |
| 50 | kr 92,59760 | kr 4 629,88 |
| 100 | kr 88,02150 | kr 8 802,15 |
| Unit Price without VAT: | kr 122,43000 |
|---|---|
| Unit Price with VAT: | kr 153,03750 |



