MFR Recommended

AOZ8662BLT-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8662BLT-05-ND |
Manufacturer | |
Manufacturer Product Number | AOZ8662BLT-05 |
Description | TVS DIODE 5VWM 7VC 2WLCSP |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.43x0.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |


