
AOZ8308SO-02 | |
|---|---|
DigiKey Part Number | AOZ8308SO-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8308SO-02 |
Description | TVS DIODE 2.3VWM 15VC 8-SOIC |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 2.3V (Max) | |
Voltage - Breakdown (Min) | 2.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |

