


AONS850A70 | |
|---|---|
DigiKey Part Number | 785-AONS850A70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS850A70 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 1.5A (Ta), 7.6A (Tc) 4.1W (Ta), 113W (Tc) Surface Mount 8-DFN-EP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,77713 | kr 29 331,39 |
| 6 000 | kr 9,42297 | kr 56 537,82 |
| Unit Price without VAT: | kr 9,77713 |
|---|---|
| Unit Price with VAT: | kr 12,22141 |

