
AONE36132 | |
|---|---|
DigiKey Part Number | 785-AONE36132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONE36132 |
Description | MOSFET 2N-CH 25V 17A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 17A (Ta), 60A (Ta), 34A (Ta), 60A (Tc) 2W (Ta), 25W (Tc), 2.5W (Ta), 35.5W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta), 60A (Ta), 34A (Ta), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 17A, 10V, 1.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V, 80nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 880pF @ 12.5V, 3215pF @ 12.5V | |
Power - Max | 2W (Ta), 25W (Tc), 2.5W (Ta), 35.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,74380 | kr 20 231,40 |
| 6 000 | kr 6,32315 | kr 37 938,90 |
| 9 000 | kr 6,16950 | kr 55 525,50 |
| Unit Price without VAT: | kr 6,74380 |
|---|---|
| Unit Price with VAT: | kr 8,42975 |

