
AO4616L | |
|---|---|
DigiKey Part Number | AO4616L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4616L |
Description | MOSFET N/P-CH 30V 8.1A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.1A (Ta), 7.1A (Ta) 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.1A (Ta), 7.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.1A, 10V, 25mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA, 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2nC @ 10V, 30.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250pF @ 15V, 1573pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


