
AGSC-2424PPI | |
|---|---|
DigiKey Part Number | 3475-AGSC-2424PPITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGSC-2424PPI |
Description | 10/100/1000 SINGLE PORT POE++ FI |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGSC-2424PPI Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Allied Components International | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.717" L x 0.478" W (18.20mm x 12.15mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |

