
AS4C256M16D3LC-10BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-10BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LC-10BIN |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 298,60000 | kr 298,60 |
| 10 | kr 276,35700 | kr 2 763,57 |
| 25 | kr 267,54400 | kr 6 688,60 |
| 50 | kr 260,94260 | kr 13 047,13 |
| 209 | kr 247,58871 | kr 51 746,04 |
| Unit Price without VAT: | kr 298,60000 |
|---|---|
| Unit Price with VAT: | kr 373,25000 |








