
CT432-HSWF65DR | |
|---|---|
DigiKey Part Number | 620-CT432-HSWF65DRTR-ND - Tape & Reel (TR) 620-CT432-HSWF65DRCT-ND - Cut Tape (CT) 620-CT432-HSWF65DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT432-HSWF65DR |
Description | CURRENT SENSOR MR 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 61.5mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,85000 | kr 38,85 |
| 5 | kr 34,76600 | kr 173,83 |
| 10 | kr 33,26300 | kr 332,63 |
| 25 | kr 31,46760 | kr 786,69 |
| 50 | kr 30,24580 | kr 1 512,29 |
| 100 | kr 29,12380 | kr 2 912,38 |
| 500 | kr 26,86688 | kr 13 433,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 26,02641 | kr 26 026,41 |
| 2 000 | kr 25,25546 | kr 50 510,92 |
| 3 000 | kr 24,83429 | kr 74 502,87 |
| Unit Price without VAT: | kr 38,85000 |
|---|---|
| Unit Price with VAT: | kr 48,56250 |

