
ATS627LSGTN-T | |
|---|---|
DigiKey Part Number | 620-1398-2-ND - Tape & Reel (TR) 620-1398-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS627LSGTN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,61000 | kr 47,61 |
| 5 | kr 42,75800 | kr 213,79 |
| 10 | kr 40,94900 | kr 409,49 |
| 25 | kr 38,80080 | kr 970,02 |
| 50 | kr 37,33020 | kr 1 866,51 |
| 100 | kr 35,98310 | kr 3 598,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 32,57626 | kr 26 061,01 |
| 1 600 | kr 31,62307 | kr 50 596,91 |
| 2 400 | kr 31,10242 | kr 74 645,81 |
| Unit Price without VAT: | kr 47,61000 |
|---|---|
| Unit Price with VAT: | kr 59,51250 |



