LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6260KLJTR-T

DigiKey Part Number
620-1252-2-ND - Tape & Reel (TR)
620-1252-1-ND - Cut Tape (CT)
620-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6260KLJTR-T
Description
IC LED DRVR LIN PWM 350MA 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
A6260KLJTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 304
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,33000kr 16,33
10kr 11,98600kr 119,86
25kr 10,90240kr 272,56
100kr 9,71040kr 971,04
250kr 9,14128kr 2 285,32
500kr 8,79840kr 4 399,20
1 000kr 8,51624kr 8 516,24
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,16756kr 24 502,68
6 000kr 7,99696kr 47 981,76
9 000kr 7,91151kr 71 203,59
Manufacturers Standard Package
Unit Price without VAT:kr 16,33000
Unit Price with VAT:kr 20,41250