
A33230LLHALX-XY-S-AR-03 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALX-XY-S-AR-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A33230LLHALX-XY-S-AR-03 |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y | |
Output Type | Analog Voltage | |
Sensing Range | ±30mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 75kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 8,70933 | kr 261 279,90 |
| Unit Price without VAT: | kr 8,70933 |
|---|---|
| Unit Price with VAT: | kr 10,88666 |

