
A1377LUCTN-TC1-T | |
|---|---|
DigiKey Part Number | 620-1845-2-ND - Tape & Reel (TR) 620-1845-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1377LUCTN-TC1-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SSIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 2.5kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 3-SSIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,33000 | kr 28,33 |
| 5 | kr 25,24400 | kr 126,22 |
| 10 | kr 24,11000 | kr 241,10 |
| 25 | kr 22,75720 | kr 568,93 |
| 50 | kr 21,83260 | kr 1 091,63 |
| 100 | kr 20,98380 | kr 2 098,38 |
| 500 | kr 19,27814 | kr 9 639,07 |
| 1 000 | kr 18,64295 | kr 18 642,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 17,52615 | kr 70 104,60 |
| Unit Price without VAT: | kr 28,33000 |
|---|---|
| Unit Price with VAT: | kr 35,41250 |

