Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1121LLHLT-T

DigiKey Part Number
620-1663-2-ND - Tape & Reel (TR)
620-1663-1-ND - Cut Tape (CT)
620-1663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1121LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1121LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 972
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,09000kr 6,09
5kr 5,33400kr 26,67
10kr 5,06600kr 50,66
25kr 4,72800kr 118,20
50kr 4,49900kr 224,95
100kr 4,29050kr 429,05
500kr 3,87198kr 1 935,99
1 000kr 3,71641kr 3 716,41
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,49629kr 10 488,87
6 000kr 3,37223kr 20 233,38
9 000kr 3,30450kr 29 740,50
15 000kr 3,22393kr 48 358,95
21 000kr 3,17359kr 66 645,39
Manufacturers Standard Package
Unit Price without VAT:kr 6,09000
Unit Price with VAT:kr 7,61250