Floating Gate Driver IC Non-Inverting 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6862KLPTR-T

DigiKey Part Number
620-A6862KLPTR-TTR-ND - Tape & Reel (TR)
620-A6862KLPTR-TCT-ND - Cut Tape (CT)
620-A6862KLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6862KLPTR-T
Description
IC GATE DRVR HIGH-SIDE 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Floating Gate Driver IC Non-Inverting 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Floating
Channel Type
3-Phase
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 50V
Logic Voltage - VIL, VIH
0.4V, 0.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 935
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 11,57100kr 115,71
25kr 10,52240kr 263,06
100kr 9,36440kr 936,44
250kr 8,81280kr 2 203,20
500kr 8,48044kr 4 240,22
1 000kr 8,20659kr 8 206,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 7,79586kr 31 183,44
8 000kr 7,64325kr 61 146,00
12 000kr 7,56680kr 90 801,60
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500