
C5S-26.000-16-1010-R | |
|---|---|
DigiKey Part Number | 3997-C5S-26.000-16-1010-RTR-ND - Tape & Reel (TR) 3997-C5S-26.000-16-1010-RCT-ND - Cut Tape (CT) 3997-C5S-26.000-16-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-26.000-16-1010-R |
Description | CRYSTAL 26.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-26.000-16-1010-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,20000 | kr 7,20 |
| 10 | kr 6,21900 | kr 62,19 |
| 25 | kr 5,87920 | kr 146,98 |
| 50 | kr 5,63760 | kr 281,88 |
| 100 | kr 5,40420 | kr 540,42 |
| 250 | kr 5,11024 | kr 1 277,56 |
| 500 | kr 4,89894 | kr 2 449,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,69622 | kr 4 696,22 |
| 2 000 | kr 4,50204 | kr 9 004,08 |
| 3 000 | kr 4,39225 | kr 13 176,75 |
| 5 000 | kr 4,25779 | kr 21 288,95 |
| 7 000 | kr 4,17151 | kr 29 200,57 |
| 10 000 | kr 4,08199 | kr 40 819,90 |
| 12 000 | kr 4,03701 | kr 48 444,12 |
| Unit Price without VAT: | kr 7,20000 |
|---|---|
| Unit Price with VAT: | kr 9,00000 |

