


NL-SW-HSPAPE | |
|---|---|
DigiKey Part Number | 1477-1016-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-HSPAPE |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 2G/3G HSPA+ Transceiver Module 800MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NL-SW-HSPAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 4.3V | |
Current - Receiving | 580mA | |
Current - Transmitting | 580mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |












