
MS3116F14-15P | |
|---|---|
DigiKey Part Number | 2899-MS3116F14-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F14-15P |
Description | CONN PLUG MALE 15P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 14-15 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 713,79000 | kr 1 427,58 |
| 10 | kr 687,88200 | kr 6 878,82 |
| 26 | kr 663,79692 | kr 17 258,72 |
| 50 | kr 641,17140 | kr 32 058,57 |
| 100 | kr 610,15290 | kr 61 015,29 |
| 250 | kr 564,71988 | kr 141 179,97 |
| 500 | kr 540,45244 | kr 270 226,22 |
| Unit Price without VAT: | kr 713,79000 |
|---|---|
| Unit Price with VAT: | kr 892,23750 |

