


B32714H1505K000 | |
|---|---|
DigiKey Part Number | 495-B32714H1505K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714H1505K000 |
Description | MKP DC FILTERING - 1100VDC, 5UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,94000 | kr 38,94 |
| 10 | kr 27,93900 | kr 279,39 |
| 50 | kr 23,54160 | kr 1 177,08 |
| 196 | kr 21,09383 | kr 4 134,39 |
| 588 | kr 19,70367 | kr 11 585,76 |
| 1 176 | kr 19,02318 | kr 22 371,26 |
| 2 548 | kr 18,40462 | kr 46 894,97 |
| 5 096 | kr 17,95306 | kr 91 488,79 |
| Unit Price without VAT: | kr 38,94000 |
|---|---|
| Unit Price with VAT: | kr 48,67500 |

