
F1206VH5000TM | |
|---|---|
DigiKey Part Number | 5673-F1206VH5000TMTR-ND - Tape & Reel (TR) 5673-F1206VH5000TMCT-ND - Cut Tape (CT) 5673-F1206VH5000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206VH5000TM |
Description | SOLIDMATRIX FUSE,65VDC, 5.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 4.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,61000 | kr 10,61 |
| 5 | kr 8,78400 | kr 43,92 |
| 10 | kr 8,10100 | kr 81,01 |
| 50 | kr 6,72280 | kr 336,14 |
| 100 | kr 6,20320 | kr 620,32 |
| 250 | kr 5,57564 | kr 1 393,91 |
| 500 | kr 5,14142 | kr 2 570,71 |
| 1 000 | kr 4,73949 | kr 4 739,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,16149 | kr 12 484,47 |
| 6 000 | kr 3,83058 | kr 22 983,48 |
| 9 000 | kr 3,70921 | kr 33 382,89 |
| Unit Price without VAT: | kr 10,61000 |
|---|---|
| Unit Price with VAT: | kr 13,26250 |

