Similar



G-512-V2590 | |
|---|---|
DigiKey Part Number | EAR1267-ND |
Manufacturer | |
Manufacturer Product Number | G-512-V2590 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Category | Head Diameter 0.625" (15.88mm) 5/8" |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.437" (11.10mm) 7/16" |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G-512-C8012 | Aearo Technologies LLC, a 3M company | 2 854 | EAR1202-ND | kr 8,67000 | Similar |


