
SQF-C3AV1-512GDEDC | |
|---|---|
DigiKey Part Number | 2084-SQF-C3AV1-512GDEDC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C3AV1-512GDEDC |
Description | SSD 512GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.2GB/s | |
Speed - Write | 900MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 30.00mm x 28.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 096,15000 | kr 6 096,15 |
| Unit Price without VAT: | kr 6 096,15000 |
|---|---|
| Unit Price with VAT: | kr 7 620,18750 |

