SFP-XSM-LC-10K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: kr 1 388,54000
Datasheet
Image for SFP-XSM-LC-10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-XSM-LC-10K

DigiKey Part Number
2084-SFP-XSM-LC-10K-ND
Manufacturer
Manufacturer Product Number
SFP-XSM-LC-10K
Description
TXRX SFP+ 10GB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Data Rate
10Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes