
SOM-A350C7U-S7A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-A350C7U-S7A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-A350C7U-S7A1 |
Description | Core Ultra |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.7GHz 1 Core 96GB/0GB RAM Intel® Core™ Ultra 7 155U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel® Core™ Ultra 7 155U | |
Speed | 1.7GHz | |
Number of Cores | 1 | |
Power (Watts) | 83.13W | |
Cooling Type | Fan | |
Size / Dimension | 4.720" L x 3.740" W (119.89mm x 95.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | GPIO, I2C, PCIe, PEG, SATA, SMBus, SPI | |
RAM Capacity/Installed | 96GB/0GB | |
Storage Interface | SATA 3.0 (2), SPI | |
Video Outputs | DDI, DP, eDP, HDMI, Multi-Display | |
Ethernet | GbE | |
USB | USB 2.0 (8), USB 3.2 (2), USB 4.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14 161,97000 | kr 14 161,97 |
| Unit Price without VAT: | kr 14 161,97000 |
|---|---|
| Unit Price with VAT: | kr 17 702,46250 |

