
ESRP-CMS-TPC1751 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-TPC1751-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-TPC1751 |
Description | ACP READY THINCLIENT |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 17.0" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 17.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

