Single Board Computer 2/4 Core 2GB/2GB RAM ARM Cortex-A53, Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-100GF-S8A1E

DigiKey Part Number
2084-DS-100GF-S8A1E-ND
Manufacturer
Manufacturer Product Number
DS-100GF-S8A1E
Description
SBC 2/4 CORE 2GB/2GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 2/4 Core 2GB/2GB RAM ARM Cortex-A53, Cortex-A72
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A53, Cortex-A72
Speed
-
Number of Cores
2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.315" x 5.118" (135.00mm x 130.00mm)
Form Factor
-
Expansion Site/Bus
LAN, M.2
RAM Capacity/Installed
2GB/2GB
Storage Interface
eMMC, microSD
Video Outputs
DirectX11, HDMI, OpenCL, OpenGL
Ethernet
GbE
USB
USB 2.0 (1), USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4 838,71000kr 4 838,71
Manufacturers Standard Package
Unit Price without VAT:kr 4 838,71000
Unit Price with VAT:kr 6 048,38750