Image for ASMB-260I-21A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-260I-21A1

DigiKey Part Number
2084-ASMB-260I-21A1-ND
Manufacturer
Manufacturer Product Number
ASMB-260I-21A1
Description
SBC 2.0GHZ 1CORE 128GB/0GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer Core 128GB/0GB RAM Intel Atom C3000
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Atom C3000
Speed
-
Number of Cores
-
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
6.693" x 6.693" (170.00mm x 170.00mm)
Form Factor
Mini-ITX
Expansion Site/Bus
LAN, M.2, PCIe, SATA, SMBus, SPI
RAM Capacity/Installed
128GB/0GB
Storage Interface
SATA 3.0 (8)
Video Outputs
VGA
Ethernet
GbE (2), RJ45 (3)
USB
USB 3.0 (4)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 7 779,27000kr 7 779,27
Manufacturers Standard Package
Unit Price without VAT:kr 7 779,27000
Unit Price with VAT:kr 9 724,08750