19V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PSA-A150W19P4-4

DigiKey Part Number
2084-96PSA-A150W19P4-4-ND
Manufacturer
Manufacturer Product Number
96PSA-A150W19P4-4
Description
AC/DC DESKTOP ADAPTER
Customer Reference
Detailed Description
19V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 240 VAC
Manufacturer
Advantech Corporation
Voltage - Output
19V
Series
Current - Output (Max)
7.89A
Packaging
Bulk
Power (Watts)
150 W
Part Status
Not For New Designs
Applications
ITE (Commercial)
Region Utilized
International
Output Connector
Terminal Block, 4 Position
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 659,33000kr 659,33
Manufacturers Standard Package
Unit Price without VAT:kr 659,33000
Unit Price with VAT:kr 824,16250