



USB-5820-AE | |
|---|---|
DigiKey Part Number | 2084-USB-5820-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-5820-AE |
Description | MODULE ANALOG OUTPUT USB 3.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Output Module USB 3.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Output | |
Type | Module | |
Bus Connection | USB 3.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Analog | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | 200k | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 838,39000 | kr 3 838,39 |
| Unit Price without VAT: | kr 3 838,39000 |
|---|---|
| Unit Price with VAT: | kr 4 797,98750 |

