
MIO-5393C5Q-U5A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-5393C5Q-U5A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5393C5Q-U5A2 |
Description | SBC 4.2GHZ 4 CORE 64GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.2GHz 4 Core 64GB/0GB RAM Intel Core i5-8400H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5-8400H | |
Speed | 4.2GHz | |
Number of Cores | 4 | |
Power (Watts) | 11.55W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | LPC, M.2, mPCIe, MIOe, PCIe, SMBus | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA | |
Video Outputs | HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13 499,51000 | kr 13 499,51 |
| Unit Price without VAT: | kr 13 499,51000 |
|---|---|
| Unit Price with VAT: | kr 16 874,38750 |

