Image for AIMB-503G2-00A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-503G2-00A1E

DigiKey Part Number
AIMB-503G2-00A1E-ND
Manufacturer
Manufacturer Product Number
AIMB-503G2-00A1E
Description
SBC 3.5GHZ 2/4 CORE 16GB/0GB RAM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.3GHz ~ 3.5GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Pentium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7/i5/i3/Pentium
Speed
2.3GHz ~ 3.5GHz
Number of Cores
2/4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
9.600" x 9.600" (243.84mm x 243.84mm)
Form Factor
Micro-ATX (without Processor)
Expansion Site/Bus
mPCIe, PCI, PCIe
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA 2.0 (1), SATA 3.0 (2)
Video Outputs
CRT, DVI, DP, LVDS, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (7), USB 3.0 (2)
RS-232 (422, 485)
10
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 3 624,97000kr 3 624,97
Manufacturers Standard Package
Unit Price without VAT:kr 3 624,97000
Unit Price with VAT:kr 4 531,21250