AL-22-250-0-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Cable Ties, Inc.
In Stock: 0
Unit Price: kr 2,98636
Datasheet
Standard, Locking Black 6.62" (168.02mm) 0.481" (12.22mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 6.62" (168.02mm) 0.481" (12.22mm) 250 lbs (113.40 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-22-250-0-C

DigiKey Part Number
2162-AL-22-250-0-C-ND
Manufacturer
Manufacturer Product Number
AL-22-250-0-C
Description
CBL TIE LOCKING BLK 250LB 1.906'
Customer Reference
Detailed Description
Standard, Locking Black 6.62" (168.02mm) 0.481" (12.22mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
23"
Bundle Diameter
6.62" (168.02mm)
Width
0.481" (12.22mm)
Length - Actual
1.906' (581.03mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes