


AL-11-50-30-D | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-30-D-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-30-D |
Description | CBL TIE LOCKING BLK 50LB 11.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,58442 | kr 292,21 |
| 1 000 | kr 0,55642 | kr 556,42 |
| 1 500 | kr 0,54069 | kr 811,03 |
| 2 500 | kr 0,52151 | kr 1 303,78 |
| 3 500 | kr 0,50925 | kr 1 782,38 |
| 5 000 | kr 0,49659 | kr 2 482,95 |
| Unit Price without VAT: | kr 0,58442 |
|---|---|
| Unit Price with VAT: | kr 0,73053 |



