Parametric Equivalent

AD4X240022G17-BSSE | |
|---|---|
DigiKey Part Number | 4670-AD4X240022G17-BSSE-ND |
Manufacturer | |
Manufacturer Product Number | AD4X240022G17-BSSE |
Description | MODULE DDR4 SDRAM 2GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 2GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | DDR4 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |


