Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD4S2666316G19-BSSC-30U | |
|---|---|
DigiKey Part Number | 4670-AD4S2666316G19-BSSC-30U-ND |
Manufacturer | |
Manufacturer Product Number | AD4S2666316G19-BSSC-30U |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-SODIMM |







