USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C32-S-RA-CS30-WP-BK-TR

DigiKey Part Number
2057-USB-C32-S-RA-CS30-WP-BK-TR-ND - Tape & Reel (TR)
2057-USB-C32-S-RA-CS30-WP-BK-TRCT-ND - Cut Tape (CT)
2057-USB-C32-S-RA-CS30-WP-BK-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C32-S-RA-CS30-WP-BK-TR
Description
USB C 3.2 GEN 2X1 RECEPTACLE, R/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
Waterproof
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 3A
Voltage - Rated
100VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,77000kr 37,77
10kr 32,10400kr 321,04
25kr 30,08800kr 752,20
50kr 28,65020kr 1 432,51
100kr 27,28170kr 2 728,17
250kr 25,57352kr 6 393,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr 23,36426kr 21 027,83
1 800kr 22,25008kr 40 050,14
2 700kr 21,62327kr 58 382,83
Manufacturers Standard Package
Unit Price without VAT:kr 37,77000
Unit Price with VAT:kr 47,21250