Cellular LTE Transceiver Module 699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBAD0XX1SC-005

DigiKey Part Number
490-LBAD0XX1SC-005TR-ND - Tape & Reel (TR)
490-LBAD0XX1SC-005CT-ND - Cut Tape (CT)
490-LBAD0XX1SC-005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBAD0XX1SC-005
Description
IOT Module LTE NTN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz
Data Rate
-
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ALT1250
Memory Size
16MB Flash
Voltage - Supply
2.2V ~ 4.35V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
115-LFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 614
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 244,51000kr 244,51
10kr 213,43700kr 2 134,37
25kr 202,65960kr 5 066,49
100kr 187,88180kr 18 788,18
250kr 184,93476kr 46 233,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 170,28262kr 170 282,62
Manufacturers Standard Package
Unit Price without VAT:kr 244,51000
Unit Price with VAT:kr 305,63750